Image is representational - see manufacturer specifications

AVX

TACA476M006XTA

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C Plastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C Plastic T/R
Search Keywords: TACA476M006XTA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: TACA476M006XTA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210050
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 47 uF
Voltage: 6.3 VDC
Case Code: A
Tolerance: 20 %
Mounting: Surface Mount
Equivalent Series Resistance: 1 Ohm
Dimension: 3.2 x 1.6 x 1.6 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TACA476M006XTA RoHS compliant?
Yes, TACA476M006XTA is RoHS compliant.
What is the lead time for TACA476M006XTA?
The standard lead time for TACA476M006XTA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Ships today, if you order in
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.30
10
$6.14
25
$4.65
50
$2.41
100 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!