- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SR291A221JAA
Description
+
Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Search Keywords: SR291A221JAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:SR291A221JAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 pF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
876
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.3290
1,000
$0.1949
5,000
$0.1660
10,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing