- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SR215C473KARTR1
Description
+
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C T/R
Search Keywords: SR215C473KARTR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:SR215C473KARTR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:0.047 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999
Ships today, if you order in
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1.440
100
$0.604
500
$0.319
1,000
$0.158
3,000 +
$0.086
Click for Quote
Log in
to unlock special pricing