- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SR215C104JAT
Description
+
Cap Ceramic 0.1uF 50V X7R 5% Radial 5.08mm 125°C Bulk
Search Keywords: SR215C104JAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:SR215C104JAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
150
$0.9384
500
$0.8976
1,000
$0.8466
2,000
$0.7548
5,000
$0.6222
10,000
$0.4988
25,000 +
$0.3927
Click for Quote
Log in
to unlock special pricing