- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SR215C103KAA
Description
+
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Search Keywords: SR215C103KAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:SR215C103KAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,929
Can Ship immediately
Minimum Order Quantity:
1200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,200
$0.1173
5,000
$0.1122
10,000
$0.1071
50,000
$0.1030
150,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing