- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- SA102A100JAR
Description
+
Cap Ceramic 10pF 200V C0G 5% Axial 125°C T/R
Search Keywords: SA102A100JAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:SA102A100JAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:10 pF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
7500
Order Increment:
7500
10 Weeks
can ship
7/20/26