- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- MD035E105ZAA
Description
+
Cap Ceramic 1uF 50V Z5U -20% to 80% Radial 2 Pin DIP 8.255mm 85°C Slide Pack
Search Keywords: MD035E105ZAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:MD035E105ZAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Package/Case:2 Pin DIP
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$11.72
10
$8.00
50
$3.19
200
$2.87
500 +
$2.71
Click for Quote
Log in
to unlock special pricing