- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M39014/22-0625
AVX
M39014/22-0625
Cap Ceramic 4.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.01%FR) 150°C Slide Pack
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cap Ceramic 4.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.01%FR) 150°C Slide Pack
Search Keywords: M39014220625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:M39014/22-0625
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 pF
-
Voltage:200 VDC
-
Package/Case:2 Pin DIP
-
Tolerance:0.5 pF
Product Guides
+
Frequently Asked Questions
Is M39014/22-0625 RoHS compliant?
No, M39014/22-0625 is not RoHS compliant.
What is the lead time for M39014/22-0625?
The standard lead time for M39014/22-0625 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$81.87
100
$28.23
250 +
$27.27
Click for Quote
Log in
to unlock special pricing