Image is representational - see manufacturer specifications

AVX

M39014/22-0074

Cap Ceramic 100pF 200V C0G 5% Radial 2 Pin DIP 8.255mm (1%FR) 150°C Slide Pack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 100pF 200V C0G 5% Radial 2 Pin DIP 8.255mm (1%FR) 150°C Slide Pack
Search Keywords: M39014220074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: M39014/22-0074
Unit of Measure: Per Each
RoHS: No
HTS: 8532240060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 100 pF
Voltage: 200 VDC
Package/Case: 2 Pin DIP
Tolerance: 5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39014/22-0074 RoHS compliant?
No, M39014/22-0074 is not RoHS compliant.
What is the lead time for M39014/22-0074?
The standard lead time for M39014/22-0074 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$17.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!