- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M39014/05-2127
Description
+
Cap Ceramic 0.47uF 100V X7R 10% Axial (0.01%FR) 125°C Bulk
Search Keywords: M39014052127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:M39014/05-2127
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.47 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$59.30
23
$17.41
50
$16.93
100
$16.62
500
$16.20
1,000 +
$15.97
Click for Quote
Log in
to unlock special pricing