- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M39014/02-1359V
Description
+
Cap Ceramic 0.39uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Search Keywords: M39014021359V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:M39014/02-1359V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.39 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
9 Weeks
can ship
7/14/26