Image is representational - see mfr. specs

LD065C334KAB2A

AVX

Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 125°C Embossed T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Cap Ceramic 0.33uF 50V X7R 10% SMD 1206 125°C Embossed T/R
Search Keywords: LD065C334KAB2A
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    AVX
  • 부품 번호:
    LD065C334KAB2A
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.33 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,000
즉시 배송 가능
9 Weeks 배송 가능 7. 14. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$2.340
50
$2.320
100
$1.190
500
$0.287
1,000
$0.277
4,000
$0.192
8,000
$0.184
12,000 +
$0.169
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!