help desk software
Image is representational - see mfr. specs

L0805180JEWTR

AVX

Inductor RF Chip Thin Film Multilayer 18nH 5% 450MHz 30Q-Factor Ceramic 1A 350mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Thin Film Multilayer 18nH 5% 450MHz 30Q-Factor Ceramic 1A 350mOhm DCR 0805 T/R
Search Keywords: L0805180JEWTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    L0805180JEWTR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    18 nH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Thin Film Multilayer
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    350 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
139
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
139
$0.836
695
$0.796
1,389
$0.775
6,945
$0.745
20,834 +
$0.714
Click for Quote
Log in to unlock special pricing