- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- L06034R7CGSTR
Description
+
Inductor RF Chip Thin Film Multilayer 4.7nH 0.2nH 450MHz 23Q-Factor Ceramic 500mA 150mOhm DCR 0603 T/R
Search Keywords: L06034R7CGSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:L06034R7CGSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:4.7 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:0.2 nH
-
Technology:Thin Film Multilayer
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:150 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,630
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.500
1,000
$0.390
3,000
$0.253
6,000
$0.246
15,000
$0.238
30,000
$0.230
75,000 +
$0.222
Click for Quote
Log in
to unlock special pricing