- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- L06033R9CGSTR
Description
+
Inductor RF Chip Thin Film Multilayer 3.9nH 0.2nH 450MHz 25Q-Factor Ceramic 500mA 120mOhm DCR 0603 T/R
Search Keywords: L06033R9CGSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:L06033R9CGSTR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:3.9 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:0.2 nH
-
Technology:Thin Film Multilayer
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:120 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,137
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.960
250
$0.580
500
$0.437
1,000
$0.366
3,000
$0.250
30,000
$0.241
75,000 +
$0.233
Click for Quote
Log in
to unlock special pricing