- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- HR01304J
Description
+
Res Thick Film 300K Ohm 5% 0.063W(1/16W) ±250ppm/°C Molded AXL
Search Keywords: HR01304J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:HR01304J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.063 (1/16) W
-
Resistance Value:300 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:1.91 x 0.91 x 0.91 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$7.07
100
$2.05
250
$1.93
500
$1.84
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing