- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- CWR19HC475KBBB
Description
+
Cap Tant Solid 4.7uF 15V B CASE 10% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) 5 Ohm 125°C Bulk
Search Keywords: CWR19HC475KBBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CWR19HC475KBBB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532210050
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:15 VDC
-
Case Code:B
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:5 Ohm
-
Dimension:3.81 x 1.27 x 1.27 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
804
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$33.92
18
$32.50
35
$31.20
173
$29.96
518 +
$28.70
Click for Quote
Log in
to unlock special pricing