- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- CWR09KC475KB-TR
AVX
CWR09KC475KB-TR
Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 2.5 Ohm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CWR09KC475KB-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
Reel Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Case Code:F
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:2.5 Ohm
-
Dimension:5.59 x 3.43 x 1.78 mm
-
Operating Temperature:-55 to 125 °C