- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- CWR09JC226KCA
AVX
CWR09JC226KCA
Cap Tant Solid 22uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) 0.9 Ohm 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CWR09JC226KCA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532210050
-
Supplier Standard Pack:
1 -
Capacitance Value:22 uF
-
Voltage:20 VDC
-
Case Code:H
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.9 Ohm
-
Dimension:7.24 x 3.81 x 2.79 mm
-
Operating Temperature:-55 to 125 °C