- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- CWR09FC476KB-TR
Description
+
Cap Tant Solid 47uF 10V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) 0.9 Ohm 125°C T/R
Search Keywords: CWR09FC476KBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CWR09FC476KB-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:47 uF
-
Voltage:10 VDC
-
Case Code:H
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.9 Ohm
-
Dimension:7.24 x 3.81 x 2.79 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Can Ship immediately
Minimum Order Quantity:
9
2 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
9
$15.68
38
$15.01
75
$14.42
374
$13.84
1,120 +
$13.26
Click for Quote
Log in
to unlock special pricing