- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR32-750J-T
Description
+
Res Thick Film 1206 75 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Paper T/R
Search Keywords: CR32750JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CR32-750J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:75 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1093
1,000
$0.0779
10,000 +
$0.0100
Click for Quote
Log in
to unlock special pricing