Image is representational - see manufacturer specifications

AVX

CR32-1002F-T

Res Thick Film 1206 10K Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Paper T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 10K Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Paper T/R
Search Keywords: CR321002FT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: CR32-1002F-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Resistance Value: 10 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CR32-1002F-T RoHS compliant?
Yes, CR32-1002F-T is RoHS compliant.
What is the lead time for CR32-1002F-T?
The standard lead time for CR32-1002F-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162,500
Ships today, if you order in
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2910
100
$0.1815
500
$0.1284
1,000
$0.0836
2,500 +
$0.0570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!