- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR21-2212F-T
Description
+
Res Thick Film 0805 22.1K Ohm 1% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper T/R
Search Keywords: CR212212FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CR21-2212F-T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:22.1 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,817
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.2910
100
$0.2540
250
$0.1948
500
$0.1503
1,000 +
$0.0880
Click for Quote
Log in
to unlock special pricing