- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR21-151J-T
Description
+
Res Thick Film 0805 150 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper T/R
Search Keywords: CR21151JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CR21-151J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:150 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
585,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
Price (USD)
Qty
Unit Price
10,000
$0.0234
25,000
$0.0224
50,000
$0.0215
250,000
$0.0207
750,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing