- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR10-1004F-T
Description
+
Res Thick Film 0603 1M Ohm 1% 0.063W(1/16W) ±200ppm/°C Molded SMD Paper T/R
Search Keywords: CR101004FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CR10-1004F-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:1 MOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130,000
Ships today, if you order in
Minimum Order Quantity:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0465
12,500
$0.0452
25,000
$0.0426
125,000
$0.0413
375,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing