- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKR05BX563KSV
AVX
CKR05BX563KSV
Cap Ceramic 0.056uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.056uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Search Keywords: CKR05BX563KSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CKR05BX563KSV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.056 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CKR05BX563KSV RoHS compliant?
Yes, CKR05BX563KSV is RoHS compliant.
What is the lead time for CKR05BX563KSV?
The standard lead time for CKR05BX563KSV is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$7.68
10
$6.19
25
$3.67
50
$2.95
100 +
$1.38
Click for Quote
Log in
to unlock special pricing