Image is representational - see mfr. specs

CKR05BX100KSV

AVX

Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Search Keywords: CKR05BX100KSV
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    AVX
  • Parça Numarası:
    CKR05BX100KSV
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532240060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    10 pF
  • Voltage:
    200 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 6
Hemen gönderilebilir
9 Weeks Gemi olabilir 8.3.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$3.59
10
$3.48
25
$2.81
50 +
$1.92
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!