- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK06BX103M
Description
+
Cap Ceramic 0.01uF 200V X7R 20% Radial 5.08mm 125°C Bulk
Search Keywords: CK06BX103M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CK06BX103M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.010
25
$0.863
100
$0.663
1,000
$0.171
2,500
$0.160
5,000
$0.149
10,000 +
$0.146
Click for Quote
Log in
to unlock special pricing