- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK05BX561K
AVX
CK05BX561K
Multilayer Ceramic Capacitor, Ck05 Series, 560 Pf, - 10%, X7R, 200 V, Radial Leaded Rohs Compliant: No
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Multilayer Ceramic Capacitor, Ck05 Series, 560 Pf, - 10%, X7R, 200 V, Radial Leaded Rohs Compliant: No
Search Keywords: CK05BX561K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CK05BX561K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:560 pF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CK05BX561K RoHS compliant?
No, CK05BX561K is not RoHS compliant.
What is the lead time for CK05BX561K?
The standard lead time for CK05BX561K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2.870
25
$2.340
100
$0.874
300 +
$0.420
Click for Quote
Log in
to unlock special pricing