- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK05BX102MTR1
AVX
CK05BX102MTR1
Cap Ceramic 0.001uF 200V X7R 20% Radial 5.08mm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.001uF 200V X7R 20% Radial 5.08mm 125°C T/R
Search Keywords: CK05BX102MTR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CK05BX102MTR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:0.001 uF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is CK05BX102MTR1 RoHS compliant?
Yes, CK05BX102MTR1 is RoHS compliant.
What is the lead time for CK05BX102MTR1?
The standard lead time for CK05BX102MTR1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,193
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$2.55
100
$1.35
500
$0.62
1,000
$0.51
2,500 +
$0.38
Click for Quote
Log in
to unlock special pricing