- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR31BP471BJWS
Description
+
Cap Ceramic 470pF 100V BP 5% SMD 0805 (0.001%FR) 125°C Bulk
Search Keywords: CDR31BP471BJWS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CDR31BP471BJWS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.880
334
$0.558
500
$0.459
1,000
$0.447
1,323 +
$0.384
Click for Quote
Log in
to unlock special pricing