- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR31BP1R0BCUS\M500
Description
+
Cap Ceramic 1pF 100V BP 0.25pF SMD 0805 (0.001%FR) 125°C Plastic T/R
Search Keywords: CDR31BP1R0BCUSM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CDR31BP1R0BCUS\M500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1 pF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:0.25 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.781
1,500
$0.269
2,500
$0.264
5,000 +
$0.259
Click for Quote
Log in
to unlock special pricing