- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR06BP103BJURM500
Description
+
Cap Ceramic 0.01uF 100V C0G 5% SMD 2225 (0.01%FR) 125°C Plastic T/R
Search Keywords: CDR06BP103BJURM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CDR06BP103BJURM500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:100 VDC
-
Package/Case:2225
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$1.26
463
$1.21
926
$1.16
4,630
$1.11
13,889 +
$1.07
Click for Quote
Log in
to unlock special pricing