- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR03BX683AKUR
Description
+
Cap Ceramic 0.068uF 50V X7R 10% SMD 1808 (0.01%FR) 125°C Bulk
Search Keywords: CDR03BX683AKUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CDR03BX683AKUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.068 uF
-
Voltage:50 VDC
-
Package/Case:1808
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
80
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
80
$1.69
347
$1.61
1,387
$1.55
3,466
$1.49
10,396 +
$1.44
Click for Quote
Log in
to unlock special pricing