- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CDR01BX152BKWR
Description
+
Cap Ceramic 0.0015uF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk
Search Keywords: CDR01BX152BKWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:CDR01BX152BKWR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0015 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,720
Ships today, if you order in
Minimum Order Quantity:
350
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
350
$0.3998
1,471
$0.3805
2,942
$0.3652
14,706
$0.3509
44,118 +
$0.3366
Click for Quote
Log in
to unlock special pricing