- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BF014D0472J
Description
+
Cap Film 0.0047uF 63V PET 5% (7.5 X 2.5 X 6.5mm) Radial 5.08mm 100°C Bulk
Search Keywords: BF014D0472J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:BF014D0472J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5.08 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,420
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.920
50
$1.380
100
$1.110
250
$0.534
500
$0.349
1,000
$0.150
5,000
$0.120
10,000 +
$0.100
Click for Quote
Log in
to unlock special pricing