- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AQ147M3R3BAJME
Description
+
Cap Ceramic 3.3pF 500V +90±30ppm/C 0.1pF SMD 175°C T/R
Search Keywords: AQ147M3R3BAJME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:AQ147M3R3BAJME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:3.3 pF
-
Voltage:500 VDC
-
Package/Case:N/A
-
Tolerance:0.1 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
60
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
60
$2.34
250
$2.24
500
$2.15
2,500
$2.07
7,500 +
$1.98
Click for Quote
Log in
to unlock special pricing