- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AQ147M360GAJME
Description
+
Cap Ceramic 36pF 500V +90±30ppm/C 2% SMD 175°C T/R
Search Keywords: AQ147M360GAJME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:AQ147M360GAJME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:36 pF
-
Voltage:500 VDC
-
Package/Case:N/A
-
Tolerance:2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
95
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
95
$1.47
397
$1.41
794
$1.36
3,969
$1.31
11,905 +
$1.25
Click for Quote
Log in
to unlock special pricing