- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 87106-133
Description
+
Cap Ceramic 3.3uF 200V X7R 10% 4 Stacked 2.54mm 125°C
Search Keywords: 87106133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:87106-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3.3 uF
-
Voltage:200 VDC
-
Package/Case:4 Stacked
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$141.11
5
$54.21
10 +
$49.96
Click for Quote
Log in
to unlock special pricing