- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 5SK104MCMAA
Description
+
Cap Ceramic 0.1uF 100V Y5U 20% (19 X 7mm) Radial 10mm 85°C Cardboard Strip
Search Keywords: 5SK104MCMAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:5SK104MCMAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
400
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$0.3509
1,667
$0.3356
3,334
$0.3223
16,667
$0.3101
50,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing