- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 5AU560JCJCA
Description
+
Cap Ceramic 56pF 4000V C0G 5% (12 X 5mm) Radial 10mm 125°C Cardboard Strip
Search Keywords: 5AU560JCJCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:5AU560JCJCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:56 pF
-
Voltage:4000,440 VDC|VAC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
683
Ships today, if you order in
9 Weeks
can ship
7/14/26