- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 5AU100JCECA
Description
+
Cap Ceramic 10pF 4000V C0G 5% (8 X 5mm) Radial 10mm 125°C Cardboard Strip
Search Keywords: 5AU100JCECA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:5AU100JCECA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 pF
-
Voltage:4000,440 VDC|VAC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,985
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.740
20
$2.410
50
$1.380
100
$0.984
500 +
$0.390
Click for Quote
Log in
to unlock special pricing