Image is representational - see manufacturer specifications

AVX

22255C474KAT2A

Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 125°C Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 125°C Embossed T/R
Search Keywords: 22255C474KAT2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AVX
Part No: 22255C474KAT2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 0.47 uF
Voltage: 50 VDC
Package/Case: 2225
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 22255C474KAT2A RoHS compliant?
Yes, 22255C474KAT2A is RoHS compliant.
What is the lead time for 22255C474KAT2A?
The standard lead time for 22255C474KAT2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 698
Can Ship immediately
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.03
50
$2.67
100
$2.39
500
$1.51
2,000
$0.76
5,000
$0.75
10,000 +
$0.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!