- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812CC473KATME
Description
+
Cap Ceramic 0.047uF 600V/630V X7R 10% SMD 1812 125°C T/R
Search Keywords: 1812CC473KATME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:1812CC473KATME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:0.047 uF
-
Voltage:600,630 VDC
-
Package/Case:1812
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$0.7752
758
$0.7344
1,516
$0.7140
7,576
$0.6834
22,728 +
$0.6630
Click for Quote
Log in
to unlock special pricing