- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812CA392JAT1A
Description
+
Cap Ceramic 0.0039uF 600V/630V C0G 5% SMD 1812 125°C T/R
Search Keywords: 1812CA392JAT1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:1812CA392JAT1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:0.0039 uF
-
Voltage:600,630 VDC
-
Package/Case:1812
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
547
Can Ship immediately