- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1808GC471MAT1A
Description
+
Cap Ceramic 470pF 2000V X7R 20% SMD 1808 125°C T/R
Search Keywords: 1808GC471MAT1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:1808GC471MAT1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:470 pF
-
Voltage:2000 VDC
-
Package/Case:1808
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,911
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.740
810
$0.799
1,000
$0.670
2,000
$0.530
4,000
$0.433
10,000
$0.421
20,000 +
$0.415
Click for Quote
Log in
to unlock special pricing