- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 12105G474ZAT1A
Description
+
Cap Ceramic 0.47uF 50V Y5V -20% to 80% SMD 1210 85°C Embossed T/R
Search Keywords: 12105G474ZAT1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:12105G474ZAT1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,999
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.490
25
$2.240
50
$1.390
100
$1.050
250
$0.505
500
$0.384
1,000
$0.340
2,500 +
$0.290
Click for Quote
Log in
to unlock special pricing