- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 12065C103KAT2A
AVX
12065C103KAT2A
Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C Paper T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C Paper T/R
Search Keywords: 12065C103KAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:12065C103KAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is 12065C103KAT2A RoHS compliant?
Yes, 12065C103KAT2A is RoHS compliant.
What is the lead time for 12065C103KAT2A?
The standard lead time for 12065C103KAT2A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1607
4,000
$0.0550
8,000
$0.0510
16,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing