- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 12065A181JAT2A
AVX
12065A181JAT2A
Cap Ceramic 180pF 50V C0G 5% SMD 1206 125°C Paper T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AVX |
| Part No: | 12065A181JAT2A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Capacitance Value: | 180 pF |
| Voltage: | 50 VDC |
| Package/Case: | 1206 |
| Tolerance: | 5 % |