- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 12061C103MAT2A
Description
+
Cap Ceramic 0.01uF 100V X7R 20% SMD 1206 125°C Paper T/R
Search Keywords: 12061C103MAT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AVX
-
Part No:12061C103MAT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Capacitance Value:0.01 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144,000
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
4000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
12,000
$0.0429
28,000
$0.0417
52,000
$0.0405
100,000
$0.0389
152,000
$0.0388
252,000 +
$0.0387
Click for Quote
Log in
to unlock special pricing